PDP SEO Portlet

STM8S003F3P6TR

8-bit MCU, STM8, 16 MHz, 8 KB, 1 KB, 20 Pins, TSSOP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S003F3P6TR
Secondary Manufacturer Part#: STM8S003F3P6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM8S003F3P6TR is a value line, 16MHz STM8S 8-bit microcontroller. It offers 8Kbytes of flash program memory, plus integrated true data EEPROM. Device performance and robustness are ensured by true data EEPROM supporting up to 100000 write/erase cycles, advanced core and peripherals made in a state-of-the-art technology at 16MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system. The system cost is reduced thanks to a high system integration level with internal clock oscillators, watchdog, and brown-out reset.

  • 16 maximum number of GPIOs (I/O), 16 external interrupt pins
  • 7 timer CAPCOM channels, 2 timer complementary outputs
  • 5 A/D converter channels, 12 high-sink I/Os
  • 8K low-density flash program memory (byte)
  • 1Kbyte RAM, 128 byte true data EEPROM
  • Highly robust I/O design, immune against current injection
  • Auto wakeup timer, window and independent watchdog timers
  • 16MHz maximum external high speed oscillator frequency
  • Operating voltage range from 2.95V to 5V, hysteresis is 700mV typ at (VDD = 5V)
  • Operating temperature range from -40°C to 85°C, 20-pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
STM8
TSSOP
Surface Mount
I2C, IrDA, LIN, SPI, UART
STM8
STM8S
16
20
16 MHz
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers
8 KB
1 KB
5.5 V
2.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.27975
5000+
$0.27799
10000+
$0.27284
20000+
$0.26788
40000+
$0.2631