PDP SEO Portlet

STM8S003F3P6

8 Bit MCU, Value Line, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 8 KB, 20 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S003F3P6
Secondary Manufacturer Part#: STM8S003F3P6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Value line, 16MHz STM8S 8bit MCU supports communications interfaces and 3 timers, UART, SPI, I²C.

  • 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
  • Clock security system with clock monitor
  • low power modes and switch-off peripheral clocks individually power management
  • Permanently active, low-consumption power-on and power-down reset
  • Nested interrupt controller with 32 interrupts and up to 27 external interrupts on 6 vectors
  • 10bit ADC, ± 1 LSB ADC with up to 5 multiplexed channels, scan mode and analogue watchdog
  • Up to 28 I/Os on a 32-pin package including 21 high-sink outputs
  • Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging

Technical Attributes

Find Similar Parts

Description Value
5
10Bit
STM8
TSSOP
Surface Mount
I2C/SPI/UART
STM8
STM8S
16
20
16
85 °C
-40 °C
STM8 Family STM8S Series Microcontrollers
8 KB
1 KB
5.5 V
2.95 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  184
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:74  Mult:1  
USD $:
74+
$0.2938
148+
$0.29195
296+
$0.28654
592+
$0.28133
1184+
$0.27631