STM8S001J3M3TR
8 Bit MCU, STM8 Family STM8S Series Microcontrollers, STM8, 16 MHz, 8 KB, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8S001J3M3TR
Secondary Manufacturer Part#: STM8S001J3M3TR
- RoHS 10 Compliant
- Tariff Charges
16MHz STM8S 8-bit MCU supports communications interfaces and 3 timers, UART, SPI, I2C.
- 16MHz advanced STM8 core with Harvard architecture and 3-stage pipeline
- Extended instruction set
- Internal, user-trimmable 16MHz RC, internal low power 128KHz RC
- Clock security system with clock monitor
- low power modes and switch-off peripheral clocks individually power management
- Permanently active, low-consumption power-on and power-down reset
- Nested interrupt controller with 32 interrupts and up to 5 external interrupts
- 10bit ADC, ± 1 LSB ADC with up to 3 multiplexed channels, scan mode and analogue watchdog
- Up to 5 I/Os including 4 high-sink outputs
- Embedded single-wire interface module for fast on-chip programming and non-intrusive debugging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| STM8 | ||
| STM8S | ||
| 5 | ||
| 8 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8S Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |