PDP SEO Portlet

STM8S/32-D/RAIS

STM8 and ST7 Microcontroller Starter Kit

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8S/32-D/RAIS
Secondary Manufacturer Part#: 39T7191
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The REva starter kits are Raisonance’s complete, cost-effective solutions for starting application development and evaluating STM8x, ST7LITEx, ST7Fox, ST7232x, ST7234x, ST7236x and ST7263B microcontrollers.Kits contain all the hardware and software required to develop applications for microcontrollers, including the REva evaluation board, target STM8 and ST7 microcontrollers, embedded RLink for in-circuit debugging and in-circuit programming and the raisonance integrated development environment (Ride7) with application builder.

  • Embedded RLink
  • USB interface to host PC
  • In-circuit debugging and programming
  • Application board connection via ST SWIM, ICC or JTAG
  • REva motherboard
  • 1 standard SO-DIMM connector to plug in daughterboards
  • Digital and analog I/O evaluation features, including on-board LEDs, buttons, switches, external analog connector, temperature sensor and potentiometer
  • I²C EEPROM and bus
  • RS-232 driver and 2 DB9 connectors
  • Prototype area
  • VDD settings for 1.8 V, 3.3 V and 5 V microcontrollers
  • USB powered, no external power required
  • Interchangeable REva daughterboard
  • Features different STM8 and ST7 MCUs to permit application development for a wide range of devices and may include additional device specific features
  • Raisonance software
  • Ride7: Editor, SIMICE simulator, Rbuilder, C compiler, debugger, Project manager, and CodeCompressor
  • RFlasher7 device programming interfac

  • Technical Attributes

    Find Similar Parts

    Description Value
    Microcontroller Tools
    I2C; JTAG; RS-232
    Microcontroller Tools

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8543906800
    Schedule B: 8543909000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 85 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $: