STM8L152M8T6
MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 80-Pin LQFP Tray
- RoHS 10 Compliant
- Tariff Charges
Ultralow power device feature an enhanced STM8 CPU core providing increased processing power while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations. The device includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming. The microcontroller feature embedded data EEPROM and low power low-voltage single-supply program Flash memory
- Low power features
- Advanced STM8 core
- Reset and supply management
- Clock management
- Low power RTC
- DMA
- LCD: 8x40 or 4x44 w/ step-up converter
- 12-bit ADC up to 1 Msps/28 channels
- 2x12-bit DAC (dual mode) with output buffer
- 2 ultralow power comparators
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM8 | ||
| STM8L | ||
| 68 | ||
| 80 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| STM8 Family STM8L Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |