STM8L152C6T3
MCU 8-Bit STM8L152x6 STM8 RISC 32KB Flash 1.8V to 3.6V 48-Pin LQFP Tray
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8L152C6T3
Secondary Manufacturer Part#: STM8L152C6T3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM8 | ||
| STM8L | ||
| 41 | ||
| 48 | ||
| 16 | ||
| STM8 Family STM8L Series Microcontrollers | ||
| 32 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |