PDP SEO Portlet

STM8L1526-EVAL

Evaluation Board For STM8 Core Based STM8L152C6 Microcontroller

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L1526-EVAL
Secondary Manufacturer Part#: 76R1016
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8L1526-EVAL evaluation board is a complete demonstration and development platform for STM8 corebased STM8L152C6 microcontroller.

The full range of hardware features on the board helps evaluate all peripherals (motor control, USART, audio DAC, LCD, IR LED, IrDA, SPI Flash, microSD Card, temperature sensor and EEPROM) and develop your own applications.

Extension headers facilitate easy connection of a daughterboard or wrapping board for specific applications.

An ST-LINK is integrated on the board as the embedded in-circuit debugger and programmer.

  • Three 5 V power supply options: power jack, ST-LINK USB connector or daughterboard
  • Audio speaker and microphone connected to the DAC and ADC of the STM8L152C6
  • 1 Gbyte or more SPI interface microSD CardTM
  • 128 Mbit SPI serial Flash
  • I2C compatible serial interface 64 Kbit EEPROM and SMBusTemperature sensor
  • RS-232 communication
  • IrDA transceiver
  • Inductor motor control connector
  • SWIM debug support, ST-LINK embedded
  • 122x32 dot matrix LCD connected to the SPI interface of the STM8L152C6
  • Joystick with 4-direction control and selector
  • Reset and User button
  • 4 color LEDs and one bicolor LED
  • MCU consumption measurement circuit
  • LCD glass 28 x 4 segments (7 digits alpha numeric) connected to the LCD driver inside the STM8L152C6
  • Extension connector for daughterboard or wrapping board
  • MCU voltage choice 3.3 V or adjustable from 1.65 V to 3.6 V
  • STice connector f

Technical Attributes

Find Similar Parts

Description Value
General Tools
General Tools

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8543906800
Schedule B: 8543909000
In Stock :  0
Additional inventory
Factory Lead Time: 164 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: