STM8L151G4Y3TR
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8L151G4Y3TR
Secondary Manufacturer Part#: STM8L151G4Y3TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| WLCSP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM8 | ||
| STM8L | ||
| 26 | ||
| 28 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8L Series Microcontrollers |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |