PDP SEO Portlet

STM8L151C8U6TR

MCU 8-Bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L151C8U6TR
Secondary Manufacturer Part#: STM8L151C8U6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8L151C8U6TR is a 8-bit ultra-low-power Microcontroller feature an enhanced STM8 CPU core providing increased processing power (up to 16MIPS at 16MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low-power operations. The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast flash programming. The device offer 64kB of flash program memory and data EEPROM.

  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • 16MHz Maximum frequency, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Low-power, ultra safe BOR reset with five programmable thresholds
  • Ultralow-power POR/PDR
  • Programmable voltage detector (PVD)
  • 32kHz and 1 to 16MHz Crystal oscillators
  • Internal 16MHz factory-trimmed RC and 38kHz low consumption RC
  • Clock security system

Technical Attributes

Find Similar Parts

Description Value
STM8
UFQFPN EP
Surface Mount
I2C/SPI/USART
STM8
STM8L
41
48
16
85 °C
-40 °C
STM8 Family STM8L Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.57278
5000+
$1.56289
10000+
$1.53395
20000+
$1.50606
40000+
$1.47917