PDP SEO Portlet

STM8L151C8U3

MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin UFQFPN EP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L151C8U3
Secondary Manufacturer Part#: STM8L151C8U3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high-density and medium+ density STM8L15xx6/8 ultra-low-power devices feature an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low-power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming.All high-density and medium+ density STM8L15xx6/8 microcontrollers feature embedded data EEPROM and low-power low-voltage single-supply program Flash memory.The devices incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two DACs, two comparators, a real-time clock, four 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as two SPIs, an I²C interface, and three USARTs. A 8x40 or 4x44-segment LCD is available on the STM8L152x8 devices. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.

  • Operating conditions
  • Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR)
  • Temp. range: -40 to 85, 105 or 125 °C
  • Low-power features
  • 5 low-power modes: Wait, Low-power run (5.9 µA), Low-power wait (3 µA), Active-halt with full RTC (1.4 µA), Halt (400 nA)
  • Consumption: 200 µA/MHz+330 µA
  • Fast wake up from Halt mode (4.7 µs)
  • Ultra low leakage per I/0: 50 nA
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq: 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low-power, ultra safe BOR reset with five programmable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 32 kHz and 1-16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC and 38 kHz low consumption RC
  • Clock security system
  • Low-power RTC
  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    UFQFPN EP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8L
    41
    48
    16
    125 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310075
    Schedule B: 8542310075
    In Stock :  0
    Additional inventory
    Factory Lead Time: 300 Weeks
    Price for: Each
    Quantity:
    Min:1560  Mult:1560  
    USD $: