PDP SEO Portlet

STM8L151C8T6

MCU 8-bit STM8L STM8 CISC 64KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L151C8T6
Secondary Manufacturer Part#: STM8L151C8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

8-bit ultra-low power MCU supports communication interfaces and timers.

  • Advanced STM8 core: Harvard architecture and 3-stage pipeline
  • Ultra-low power POR/PDR and programmable voltage detector (PVD)
  • Clock security system and 2 ultra-low power comparators
  • low power RTC (BCD calendar with alarm interrupt, advanced anti-tamper detection)
  • LCD: 8x40 or 4x44 w/ step-up converter
  • DMA: 4 ch for ADC, DACs, SPIs, I2C, USARTs, timers, 1 ch for memory-to-memory
  • Up to 67 I/Os, all mappable on interrupt vectors
  • Up to 16 capacitive sensing ch supporting touch key, proximity, linear touch, rotary touch sensors
  • Fast on-chip programming and non-intrusive debugging with SWIM, bootloader using USART
  • 96bit unique ID

Technical Attributes

Find Similar Parts

Description Value
STM8
LQFP
Surface Mount
I2C/SPI/USART
STM8
STM8L
41
48
16
85 °C
-40 °C
STM8 Family STM8L Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$1.60127
3000+
$1.5912
6000+
$1.56173
12000+
$1.53333
24000+
$1.50595