PDP SEO Portlet

STM8L151C3T6

MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L151C3T6
Secondary Manufacturer Part#: STM8L151C3T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low-density STM8L151x2/3 ultra-low-power devices feature an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming.All low-density STM8L151x2/3 microcontrollers feature embedded data EEPROM and low-power low-voltage single-supply program Flash memory.The devices incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, two comparators, a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I²C interface, and one USART. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.

  • Operating conditions
  • Operating power supply: 1.65 to 3.6 V (without BOR), 1.8 to 3.6 V (with BOR)
  • Temperature range: -40 to 85 or 125 °C
  • Low power features
  • 5 low-power modes: Wait, Low power run, Low-power wait, Active-halt with RTC, Halt
  • Ultra-low leakage per I/0: 50 nA
  • Fast wakeup from Halt: 5 µs
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq: 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low-power, ultra safe BOR reset with 5 selectable thresholds
  • Ultra-low power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 32 kHz and 1-16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC
  • Clock security system
  • Low power RTC
  • BCD calendar with alarm interrupt
  • Digital calibration with +/- 0.5

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8L
    40
    48
    16
    85 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $1.20611
    3000+
    $1.20002
    6000+
    $1.19392
    12000+
    $1.18783
    24000+
    $1.18174