PDP SEO Portlet

STM8L101F2P6TR

MCU 8-bit STM8L STM8 CISC 4KB ROM 1.8V/2.5V 20-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L101F2P6TR
Secondary Manufacturer Part#: STM8L101F2P6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8L101x1 STM8L101x2 STM8L101x3 low-power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive in-application debugging and ultrafast Flash programming.All STM8L101xx microcontrollers feature low power low-voltage single-supply program Flash memory. The 8-Kbyte devices embed data EEPROM.The STM8L101xx low power family is based on a generic set of state-of-the-art peripherals. The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.All STM8L low power products are based on the same architecture with the same memory mapping and a coherent pinout.

  • Main microcontroller features
  • Supply voltage range 1.65 V to 3.6 V
  • Low power consumption (Halt: 0.3 µA, Active-halt: 0.8 µA, Dynamic Run: 150 µA/MHz)
  • STM8 Core with up to 16 CISC MIPS throughput
  • Temp. range: -40 to 85 °C and 125 °C
  • Memories
  • Up to 8 Kbytes of Flash program including up to 2 Kbytes of data EEPROM
  • Error correction code (ECC)
  • Flexible write and read protection modes
  • In-application and in-circuit programming
  • Data EEPROM capability
  • 1.5 Kbytes of static RAM
  • Clock management
  • Internal 16 MHz RC with fast wakeup time (typ. 4 µs)
  • Internal low consumption 38 kHz RC driving both the IWDG and the AWU
  • Reset and supply management
  • Ultra-low power POR/PDR
  • Three low power modes: Wait, Active-halt, Halt
  • Interrupt management
  • Nested interrupt controller with software priority control
  • Up to 29 external interrupt sources

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    TSSOP
    Surface Mount
    I2C/SPI/UART
    STM8
    STM8L
    30
    20
    16
    85 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.63532
    5000+
    $0.63132
    10000+
    $0.61963
    20000+
    $0.60836
    40000+
    $0.5975