PDP SEO Portlet

STM8L052R8T6

MCU 8-bit STM8L STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L052R8T6
Secondary Manufacturer Part#: STM8L052R8T6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The high density value line STM8L05xxx devices are members of the STM8L ultra low power 8-bit family.The value line STM8L05xxx ultra low power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-application debugging and ultra-fast Flash programming.High density value line STM8L05xxx microcontrollers feature embedded data EEPROM and low-power, low-voltage, single-supply program Flash memory.All devices offer 12-bit ADC, real-time clock, four 16-bit timers, one 8-bit timer as well as standard communication interface such as two SPIs, I²C, three USARTs and 8x24 or 4x28-segment LCD. The 8x24 or 4x 28-segment LCD is available on the high density value line STM8L05xxx.The STM8L05xxx family operates from 1.8 V to 3.6 V and is available in the -40 to +85 °C temperature range.The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.All value line STM8L ultra low power products are based on the same architecture with the same memory mapping and a coherent pinout.

  • Operating conditions
  • Operating power supply: 1.8 V to 3.6 V
  • Temperature range: -40 °C to 85 °C
  • Low power features
  • 5 low power modes: Wait, Low power run (5.9 µA), Low power wait (3 µA), Active-halt with full RTC (1.4 µA), Halt (400 nA)
  • Dynamic power consumption: 200 µA/MHz + 330 µA
  • Ultra-low leakage per I/0: 50 nA
  • Fast wakeup from Halt: 4.7 µs
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq. 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low power, ultra-safe BOR reset with 5 programmable thresholds
  • Ultra low power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 32 kHz and 1 to 16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC
  • 38 kHz low consumption RC
  • Clock security system
  • Low power RTC
  • BCD calendar with a

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8L
    54
    64
    32
    85 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:960  Mult:960  
    USD $:
    960+
    $0.98
    1920+
    $0.975
    3840+
    $0.97
    7680+
    $0.965
    15360+
    $0.96