PDP SEO Portlet

STM8L052C6T6TR

MCU 8-Bit STM8L STM8 CISC 32KB Flash 2.5V/3.3V 48-Pin LQFP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L052C6T6TR
Secondary Manufacturer Part#: STM8L052C6T6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The medium-density value line STM8L052C6 devices are members of the STM8L ultra-low-power 8-bit family.The value line STM8L05xxx ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-application debugging and ultra-fast Flash programming.Medium-density value line STM8L052C6 microcontrollers feature embedded data EEPROM and low-power, low-voltage, single-supply program Flash memory.All devices offer 12-bit ADC, real-time clock, 16-bit timers, one 8-bit timer as well as standard communication interface such as SPI, I²C, USART and 4x28-segment LCD. The 4x 28-segment LCD is available on the medium-density value line STM8L052C6.The STM8L052C6 operates from 1.8 V to 3.6 V and is available in the -40 to +85 °C temperature range.The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.All value line STM8L ultra-low-power products are based on the same architecture with the same memory mapping and a coherent pinout.

  • Operating conditions
  • Operating power supply: 1.8 V to 3.6 V
  • Temperature range: -40 °C to 85 °C
  • Low-power features
  • Five low-power modes: Wait, Low-power run (5.1 µA), Low-power wait (3 µA), Active-halt with full RTC (1.3 µA), Halt (350 nA)
  • Consumption: 195 µA/MHz + 440 µA
  • Ultra-low leakage per I/0: 50 nA
  • Fast wakeup from Halt: 4.7 µs
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq. 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low-power, ultra-safe BOR reset with five selectable thresholds
  • Ultra-low-power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 32 kHz and 1 to 16 MHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC
  • Clock security system
  • Low-power RTC
  • BCD calendar with ala

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8L
    41
    48
    16
    85 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:2400  Mult:2400  
    USD $:
    2400+
    $0.67468
    4800+
    $0.67044
    9600+
    $0.65802
    19200+
    $0.64606
    38400+
    $0.63452