PDP SEO Portlet

STM8L051F3P6TR

MCU 8-bit STM8L STM8 CISC 8KB Flash 2.5V/3.3V 20-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8L051F3P6TR
Secondary Manufacturer Part#: STM8L051F3P6TR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The low density value line STM8L05xxx devices are members of the STM8L ultra low power 8-bit family.The value line STM8L05xxx ultra low power family features an enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-Application debugging and ultra-fast Flash programming.Low density value line STM8L05xxx microcontrollers feature embedded data EEPROM and low power, low-voltage, single-supply program Flash memory.The devices incorporate an extensive range of enhanced I/Os and peripherals, a 12-bit ADC, a real-time clock, two 16-bit timers, one 8-bit timer, as well as standard communication interfaces such as an SPI, an I²C interface, and one USART.The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.All value line STM8L ultra low power products are based on the same architecture with the same memory mapping and a coherent pinout.

  • Operating conditions
  • Operating power supply: 1.8 V to 3.6 V Temperature range: -40 °C to 85 °C
  • Low power features
  • 5 low power modes: Wait, Low power run (5.1 µA), Low power wait (3 µA), Active-halt with RTC (1.3 µA), Halt (350 nA)
  • Ultra-low leakage per I/0: 50 nA
  • Fast wakeup from Halt: 5 µs
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq: 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low power, ultra-safe BOR reset with 5 selectable thresholds
  • Ultra low power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 32 kHz and 1 to 16 MHz crystal oscillators
  • Internal 16 MHz factory-trimmed RC
  • Internal 38 kHz low consumption RC
  • Clock security system
  • Low power RTC
  • BCD calendar with alarm interrupt
  • Digital calibration with +/- 0.5 ppm acc

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    TSSOP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8L
    18
    20
    32
    85 °C
    -40 °C
    STM8 Family STM8L Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 70 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.37848
    5000+
    $0.3761
    10000+
    $0.36914
    20000+
    $0.36242
    40000+
    $0.35595