STM8L050J3M3TR
8 Bit MCU, STM8 Family STM8L Series Microcontrollers, STM8, 16 MHz, 8 KB, 8 Pins, NSOIC
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8L050J3M3TR
Secondary Manufacturer Part#: STM8L050J3M3TR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 12Bit | ||
| NSOIC | ||
| Surface Mount | ||
| I2C, SPI, USART | ||
| STM8 | ||
| STM8L | ||
| 8 | ||
| 16 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8L Series Microcontrollers | ||
| 8 KB | ||
| 1 KB | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |