STM8AL3LE89TCY
MCU 8-Bit STM8 CISC 64KB Flash 2.5V/3.3V 64-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8AL3LE89TCY
Secondary Manufacturer Part#: STM8AL3LE89TCY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| LQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| STM8 | ||
| STM8AL | ||
| 54 | ||
| 64 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8AL Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |