PDP SEO Portlet

STM8AL3L68TCY

MCU 8-Bit STM8AL STM8 CISC 32KB Flash 1.8V/2.5V/3.3V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8AL3L68TCY
Secondary Manufacturer Part#: STM8AL3L68TCY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The medium-density STM8AL313x/4x/6x and STM8AL3L4x/6x devices are members of the STM8AL automotive ultra-low-power 8-bit family. The medium-density STM8AL3xxx family operates from 1.8 V to 3.6 V (down to 1.65 V at power down) and is available in the -40 to +85°C and -40 to +125°C temperature ranges.The medium-density STM8AL3xxx ultra-low-power family features the enhanced STM8 CPU core providing increased processing power (up to 16 MIPS at 16 MHz) while maintaining the advantages of a CISC architecture with improved code density, a 24-bit linear addressing space and an optimized architecture for low power operations.The family includes an integrated debug module with a hardware interface (SWIM) which allows non-intrusive In-Application debugging and ultrafast Flash programming.All medium-density STM8AL3xxx microcontrollers feature embedded data EEPROM and low power low-voltage single-supply program Flash memory.They incorporate an extensive range of enhanced I/Os and peripherals.The modular design of the peripheral set allows the same peripherals to be found in different ST microcontroller families including 32-bit families. This makes any transition to a different family very easy, and simplified even more by the use of a common set of development tools.Two different packages are proposed which include 32 and 48 pins. Depending on the device chosen, different sets of peripherals are included.All STM8AL3xxx ultra-low-power products are based on the same architecture with the same memory mapping and a coherent pinout.

  • Operating conditions
  • Operating power supply range 1.8 V to 3.6 V (down to 1.65 V at power down)
  • Temperature range: - 40 °C to 85 or 125 °C
  • Low power features
  • Five low-power modes: Wait, low-power run (5.1 µA), low-power wait (3 µA), active-halt with full RTC (1.3 µA), halt with PDR (400 nA)
  • Run from Flash: 195 µA/MHz + 440 µA
  • Run from RAM: 90 µA/MHz + 400 µA
  • Ultra-low leakage per I/0: 50 nA
  • Fast wakeup from Halt: 4.7 µs
  • Advanced STM8 core
  • Harvard architecture and 3-stage pipeline
  • Max freq. 16 MHz, 16 CISC MIPS peak
  • Up to 40 external interrupt sources
  • Reset and supply management
  • Low power, ultra safe BOR reset with 5 selectable thresholds
  • Ultra-low power POR/PDR
  • Programmable voltage detector (PVD)
  • Clock management
  • 1 to 16 MHz crystal oscillator
  • 32 kHz crystal oscillator
  • Internal 16 MHz factory-trimmed RC
  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/USART
    STM8
    STM8AL
    41
    48
    16
    125 °C
    -40 °C
    STM8 Family STM8AL Series Microcontrollers
    AEC-Q100

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $:
    1500+
    $1.96
    3000+
    $1.95
    6000+
    $1.94
    12000+
    $1.93
    24000+
    $1.92