STM8AL3146UAX
MCU 8-Bit STM8AL STM8 CISC 16KB Flash 1.8V to 3.6V 32-Pin VFQFPN T/R
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8AL3146UAX
Secondary Manufacturer Part#: STM8AL3146UAX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8 | ||
| VFQFPN | ||
| Surface Mount | ||
| Serial I2C|SPI|USART | ||
| STM8 | ||
| STM8AL | ||
| 30 | ||
| 32 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| STM8 Family STM8AL Series Microcontrollers | ||
| 16 KB | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310075 |
| Schedule B: | 8542310075 |