STM8AF62A6UDX
MCU 8-Bit STM8A CISC 128KB Flash 3.3V/5V 32-Pin VFQFPN T/R
- RoHS 10 Compliant
- Tariff Charges
The STM8AF62 automotive 8-bit microcontrollers offer from 32 Kbyte to 128 Kbyte of non volatile memory and integrated true data EEPROM. All devices of the STM8A product line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity. The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, wtachdog, and brown-out reset. Device performance is ensured by 20 MIPS at 24 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.
AEC-Q10x qualified Core Max fCPU: 24 MHz Advanced STM8A core with Harvard architecture and 3-stage pipeline Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPU for industry standard benchmark Memories Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55 °C Data memory: up to 2 Kbyte true data EEPROM; endurance 300 kcycle RAM: 6 Kbyte Clock management Low-power crystal resonator oscillator with external clock input Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators Clock security system with clock monitor Reset and supply management Wait/auto-wakeup/Halt low-power modes with user definable clock gating Low consumption power-on and powerdown reset Interrupt management Nested interrupt controller with 32 vectors Up to 37 external interrupts on 5 vectors Timers 2 general purpose 16-bit timers with up to 3 CAPCOM channels each (IC, OC, PWM) Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| STM8A | ||
| VFQFPN | ||
| Surface Mount | ||
| I2C/SPI/UART | ||
| STM8 | ||
| STM8AF | ||
| 25 | ||
| 32 | ||
| 24 | ||
| 150 °C | ||
| -40 °C | ||
| STM8 Family STM8AF Series Microcontrollers | ||
| AEC-Q100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |