STM8AF6246ITCY
MCU 8-Bit STM8A CISC 16KB Flash 3V to 5.5V 48-Pin LQFP Tray
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: STM8AF6246ITCY
Secondary Manufacturer Part#: STM8AF6246ITCY
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 10Bit | ||
| LQFP | ||
| Surface Mount | ||
| I2C, LIN, SPI, UART | ||
| STM8 | ||
| STM8AF | ||
| 32 | ||
| 16 MHz | ||
| 125 °C | ||
| -40 °C | ||
| STM8 Family STM8AF Series Microcontrollers | ||
| 16 KB | ||
| AEC-Q100 | ||
| 2 KB | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |