PDP SEO Portlet

STM8AF6226TASSSY

MCU 8-bit STM8A STM8 CISC 8KB Flash 3.3V/5V 32-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8AF6226TASSSY
Secondary Manufacturer Part#: STM8AF6226TASSSY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8AF6213, STM8AF6223, STM8AF6223A and STM8AF6226 automotive 8-bit microcontrollers offer 4 to 8 Kbyte of Flash program memory, plus integrated true data EEPROM. The STM8S series and STM8AF series 8-bit microcontrollers reference manual (RM0016) refers to devices in this family as low-density. They provide the following benefits: performance, robustness and reduced system cost.Device performance and robustness are ensured by advanced core and peripherals made in a state-of-the-art technology, a 16 MHz clock frequency, robust I/Os, independent watchdogs with separate clock source, and a clock security system.The system cost is reduced thanks to an integrated true data EEPROM for up to 300 kwrite/erase cycles and a high system integration level with internal clock oscillators, watchdog, and brown-out reset.

  • Core
  • Max fCPU: 16 MHz
  • Advanced STM8A core with Harvard architecture and 3-stage pipeline
  • Extended instruction set
  • Memories
  • Program memory: 4 to 8 Kbyte Flash program; data retention 20 years at 55 °C after 1 kcycle
  • Data memory: 640 byte true data EEPROM; endurance 300 kcycle
  • RAM: 1 Kbyte
  • Clock management
  • Low-power crystal resonator oscillator with external clock input
  • Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
  • Clock security system with clock monitor
  • Reset and supply management
  • Wait/auto-wakeup/Halt low-power modes with user definable clock gating
  • Low-consumption power-on and power-down reset
  • Interrupt management
  • Nested interrupt controller with 32 interrupts
  • Up to 28 external interrupts on 7 vectors
  • Timers
  • Advanced control timer: 16-bit, 4 CAPCOM channels, 3 complementary outputs, dead

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    I2C/SPI/UART
    STM8
    STM8AF
    25
    32
    16
    85 °C
    -40 °C
    STM8 Family STM8AF Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $: