PDP SEO Portlet

STM8AF5268TAY

MCU 8-bit STM8A STM8 CISC 32KB Flash 3.3V/5V 48-Pin LQFP Tray

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8AF5268TAY
Secondary Manufacturer Part#: STM8AF5268TAY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM8AF526x/8x/Ax and STM8AF6269/8x/Ax automotive 8-bit microcontrollers described in this datasheet offer from 32 Kbyte to 128 Kbyte of non volatile memory and integrated true data EEPROM. They are referred to as high density STM8A devices in STM8S series and STM8AF series 8-bit microcontrollers reference manual (RM0016).The STM8AF52 series features a CAN interface.All devices of the STM8A product line provide the following benefits: reduced system cost, performance and robustness, short development cycles, and product longevity.The system cost is reduced thanks to an integrated true data EEPROM for up to 300 k write/erase cycles and a high system integration level with internal clock oscillators, wtachdog, and brown-out reset.Device performance is ensured by 20 MIPS at 24 MHz CPU clock frequency and enhanced characteristics which include robust I/O, independent watchdogs (with a separate clock source), and a clock security system.

  • Core
  • Max fCPU: 24 MHz
  • Advanced STM8A core with Harvard architecture and 3-stage pipeline
  • Average 1.6 cycles/instruction resulting in 10 MIPS at 16 MHz fCPUfor industry standard benchmark
  • Memories
  • Program memory: 32 to 128 Kbyte Flash program; data retention 20 years at 55 °C
  • Data memory: up to 2 Kbyte true data EEPROM; endurance 300 kcycle
  • RAM: 6 Kbyte
  • Clock management
  • Low-power crystal resonator oscillator with external clock input
  • Internal, user-trimmable 16 MHz RC and low-power 128 kHz RC oscillators
  • Clock security system with clock monitor
  • Reset and supply management
  • Wait/auto-wakeup/Halt low-power modes with user definable clock gating
  • Low consumption power-on and power-down reset
  • Interrupt management
  • Nested interrupt controller with 32 vectors
  • Up to 37 external interrupts on 5 vectors
  • Timers
  • 2 gene

  • Technical Attributes

    Find Similar Parts

    Description Value
    STM8
    LQFP
    Surface Mount
    CAN/I2C/SPI/UART/USA
    STM8
    STM8AF
    38
    48
    24
    85 °C
    -40 °C
    STM8 Family STM8AF Series Microcontrollers

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 372 Weeks
    Price for: Each
    Quantity:
    Min:1500  Mult:1500  
    USD $: