PDP SEO Portlet

STM8A-DISCOVERY

Development Kit, STM8AF5288T and STM8AL3L68T MCU's, On-Board ST-LINK/V2, CAN & LIN

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM8A-DISCOVERY
Secondary Manufacturer Part#: STM8A-DISCOVERY
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM8A-DISCOVERY helps user discover the STM8AF5288 and STM8AL3L68 automotive microcontroller features and develop applications through two dedicated application boards that can be connected together via a LIN network. The STM8AF board can perform both CAN and LIN communications with the MCU powered at 5V and is ready to be connected into a network with its integrated transceiver.

  • On board ST-LINK/V2 included for debugging and programming
  • Board power supply through 5V USB bus
  • Internal dual ST662A step up converter building the 12Vdc when powered by USB port
  • L99PM62GXP power management IC with LIN & CAN with SPI control interface & high side drivers
  • Extension header for L99PM62GXP including relays, high side outputs and wake up capabilities
  • STM8AF5288T MCU featuring 64Kbytes Flash, 2Kbytes data EEPROM, LIN, CAN in an 48 pin package
  • STM8AL3L68T MCU featuring 32Kbytes Flash, 1Kbytes data EEPROM, LCD in an 48 pin package
  • 4 digit alphanumeric LCD display including 4 bars display
  • Extension header for MCU connectivity
  • 16MHz HSE XTAL crystal oscillator

Technical Attributes

Find Similar Parts

Description Value
No
Microcontroller Tools
No
No
LIN|Serial I2C|SPI|USART
1
Discovery Kit

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 372 Weeks
Price for: Each
Quantity:
Min:25  Mult:1  
USD $: