STM811RW16F
Processor Supervisor 2.63V 3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: STM811RW16F
Secondary Manufacturer Part#: STM811RW16F
- RoHS 10 Compliant
- Tariff Charges
The STM809/810/811/812 MICROPROCESSOR RESET Circuits are low-power supervisory devices used to monitor power supplies. They perform a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keepi
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 210 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 280 ms | ||
| 2.66 V | ||
| 2.59 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 4 | ||
| 1 | ||
| 15 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Push-Pull | ||
| 4SOT-143 | ||
| 4 | ||
| No | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SOT-143 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |