PDP SEO Portlet

STM809SWX6F

Processor Supervisor 2.93V 3V/3.3V/5V 3-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM809SWX6F
Secondary Manufacturer Part#: STM809SWX6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM809SWX6F is a microprocessor Reset Circuit with active-low push-pull output. The low-power supervisory device used to monitor power supplies. It performs a single function - asserting a reset signal whenever the VCC supply voltage drops below a pre

  • Guaranteed /RST assertion down to VCC = 1V
  • 140ms Minimum reset pulse width
  • 6µA Typical low supply current

Technical Attributes

Find Similar Parts

Description Value
No
No
210 ms
SOT-23
Surface Mount
Matte Tin
No
260
280 ms
2.96 V
2.89 V
3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
1
3
1
15 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Push-Pull
3SOT-23
3
No
3.04 x 1.4 x 1.02 mm
No
Active-Low, Push-Pull, Push-P
Industrial
SOT-23
5.5 V
1 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
6000+
$0.11468
12000+
$0.11396
24000+
$0.11185
48000+
$0.10982
96000+
$0.10786