STM809RWX6F
Processor Supervisor 2.63V 3V/3.3V/5V 3-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The STM809RWX6F is a microprocessor Reset Circuit with active-low push-pull output. The low-power supervisory device used to monitor power supplies. It performs a single function - asserting a reset signal whenever the VCC supply voltage drops below a pre
- Guaranteed /RST assertion down to VCC = 1V
- 140ms Minimum reset pulse width
- 6µA Typical low supply current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 210 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 280 ms | ||
| 2.66 V | ||
| 2.59 V | ||
| 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 15 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 3SOT-23 | ||
| 3 | ||
| No | ||
| 3.04 x 1.4 x 1.02 mm | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |