PDP SEO Portlet

STM704TM6F

Processor Supervisor 3.075V 1V to 5.5V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM704TM6F
Secondary Manufacturer Part#: STM704TM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM690A/692A/703/704/802/805/817/818/819 supervisors are self-contained devices which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and comparator monitors the VCCinput for an out-of-tolerance condition. When an invalid VCCcondition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM703/704/819) as well as a power-fail comparator (except for STM818) to provide the system with an early warning of impending power failure.These devices are available in a standard 8-pin SOIC package or a space-saving 8-pin TSSOP package.

  • 5 V operating voltage
  • NVRAM supervisor for external LPSRAM
  • Chip-enable gating (STM818 only) for external LPSRAM (7 ns max prop delay)
  • RST and RSToutputs
  • 200 ms (typ) trec
  • Watchdog timer - 1.6 sec (typ)
  • Automatic battery switchover
  • Low battery supply current - 0.4 µA (typ)
  • Power-fail comparator (PFI/PFO)
  • Low supply current - 40 µA (typ)
  • Guaranteed RST(RST) assertion down to VCC = 1.0 V
  • Operating temperature: –40 °C to +85 °C (industrial grade)
  • RoHS compliance
  • Lead-free components are compliant with the RoHS directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    Yes
    No
    200 ms
    SOIC
    Surface Mount
    Matte Tin
    Yes
    260
    280 ms
    3.15 V
    3 V
    1, 5.5 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    60 uA
    -40 to 85 °C
    85 °C
    -40 °C
    Active Low/Push-Pull
    8SO N
    8
    Yes
    5 x 4 x 1.65 mm
    No
    Active-Low, Push-Pull, Push-P
    Industrial
    SOIC N
    5.5 V
    1 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.372
    5000+
    $1.365
    10000+
    $1.358
    20000+
    $1.351
    40000+
    $1.344