STM690SM6F
Processor Supervisor 2.925V 1V to 5.5V 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: STM690SM6F
Secondary Manufacturer Part#: STM690SM6F
- RoHS 10 Compliant
- Tariff Charges
The STM690SM6F is a 3V Supervisor with battery switchover. The supervisor is self-contained device which provide microprocessor supervisory functions with the ability to non-volatize and write-protect external LPSRAM. A precision voltage reference and com
- RST or /RST outputs
- NVRAM supervisor for external LPSRAM
- Manual (pushbutton) reset input
- Automatic battery switchover
- Power-fail comparator (PFI/PFO\)
- Guaranteed /RST assertion down to VCC = 1V
- 1.6s
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Yes | ||
| No | ||
| 200 ms | ||
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| No | ||
| 260 | ||
| 280 ms | ||
| 3 V | ||
| 2.85 V | ||
| 1, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 60 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8SO N | ||
| 8 | ||
| Yes | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SOIC N | ||
| 5.5 V | ||
| 1 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |