PDP SEO Portlet

STM6905SFEDS6F

Volt Supervisor Monitor 0.8V to 5.5V 8-Pin MSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6905SFEDS6F
Secondary Manufacturer Part#: STM6905SFEDS6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6905 supervisor is a low voltage/low supply current processor supervisor, designed to monitor up to five system power supply voltages. This device is targeted at applications such as set-top boxes (STBs), portable, battery-powered systems, networking and communication systems.The device supports a push-button type manual reset input (MR). Two of the five supply monitors (VCCand V2IN) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1and VRST2). The other three voltage monitor inputs (V3IN, V4IN and V5IN) are monitored using externally adjustable threshold (600 mV internal reference) to meet specific level requirements.If any of the five monitored voltages drops below its factory-trimmed or adjustable thresholds, or if the MRis asserted to logic low, the reset output RSTis asserted (driven low). Once asserted, RSTis maintained low for a minimum delay period (tREC) after ALL monitored supplies rise above their respective thresholds and MRreturns to high. The reset output logic state is valid for VCCgreater than 0.8 V.The STM6905 is available in a standard 8-lead MSOP (TSSOP) package.

  • Quintuple voltage monitoring
  • Accurate ±1.8 % across temperature voltage threshold (±1 % at 25 °C)
  • Primary supply (VCC) monitor. Fixed (factory -programmed) reset thresholds: 3.078 V to 2.866 V
  • Second fixed (V2IN) monitor. Fixed (factory-programmed) reset thresholds: 2.333 V to 1.050 V
  • Three additional adjustable supply monitor inputs (externally adjustable)
  • 600 mV internal reference
  • RSToutput (open drain)
  • Output guaranteed for VCC = 0.8 V
  • Reset delay time (TREC) on power-up: 210 ms (typ)
  • Manual reset input (MR)
  • Low supply current of 12 µA (typ)
  • Power supply voltage 0.8 V to 5.5 V
  • RoHS compliant (green package)
  • 8-pin MSOP/TSSOP
  • Operating temperature: –40 °C to 85 °C (industrial grade)
  • Technical Attributes

    Find Similar Parts

    Description Value
    210 ms
    Matte Tin
    Yes
    260
    2.985, 1.061 V
    2.925, 1.04 V
    0.8, 5.5 V
    Surface Mount
    MSL 1 - Unlimited
    5
    8
    5
    16 uA
    -40 to 85 °C
    85 °C
    -40 °C
    8MSOP
    8
    3 x 3 x 0.85 mm
    Active-Low, Open-Drain, Open-D
    2.955V, 1.05V, Adj, Adj, Adj, 1.05V, Adj
    Industrial
    MSOP
    5.5 V
    800 mV
    Voltage Monitor
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 168 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.51086
    8000+
    $1.42919
    16000+
    $1.39158
    32000+
    $1.3559
    64000+
    $1.3289