PDP SEO Portlet

STM6904TZEDS6F

Voltage Supervisor, Active-Low, Open-Drain, 0.8V to 5.5V Supply, 3.078V Threshold, 210ms, TSSOP-8

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6904TZEDS6F
Secondary Manufacturer Part#: STM6904TZEDS6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6904 supervisor is a low voltage/low supply current processor supervisor, designed to monitor up to four system power supply voltages. This device is targeted at applications such as “Set-Top Boxes” (STBs), portable, battery-powered systems, networking and communication systems.The device supports a push-button type manual reset input (MR). Two of the four supply monitors (VCCand V2IN) have fixed (customer-selectable, factory-trimmed) thresholds (VRST1and VRST2). The other two voltage monitor inputs (V3IN and V4IN) are monitored using externally adjustable threshold (0.600 V internal reference) to meet specific level requirements.If any of the four monitored voltages drops below its factory-trimmed or adjustable thresholds, or if the MRis asserted to logic low, the reset output RSTis asserted (driven low). Once asserted, RST is maintained low for a minimum delay period (tREC) after ALL monitored supplies rise above their respective thresholds and MR returns to high. This device is in the correct reset output logic state when VCCgreater than 0.8 V.The STM6904 is available in a standard 8-lead MSOP (TSSOP) package.

  • Quad voltage monitoring
  • Accurate ±1.8% across temperature voltage threshold (±1% at 25 °C)
  • Primary supply (VCC) monitor. Fixed (factory -programmed) reset thresholds: 3.078 to 2.188 V
  • Second fixed (V2IN) monitor. Fixed (factory-programmed) reset thresholds: 2.333 to 1.110 V
  • Two additional adjustable supply monitor inputs (externally adjustable)
  • 0.6 V internal reference
  • RSToutput (open drain)
  • Output guaranteed for VCC = 0.8 V
  • Reset delay time (tREC) pin selectable
  • Manual reset input (MR)
  • Low supply current of 12 µA (typ)
  • Power supply voltage 0.8 to 5.5 V
  • RoHS compliant (green package)
  • 8-pin MSOP/TSSOP
  • Operating temperature: –40 to 85 °C (industrial grade)
  • Technical Attributes

    Find Similar Parts

    Description Value
    210 ms
    MSOP
    Surface Mount
    Matte Tin
    Yes
    260
    3.109, 2.356 V
    3.047, 2.31 V
    Surface Mount
    MSL 1 - Unlimited
    4
    8
    4
    14 uA
    -40 to 85 °C
    85 °C
    -40 °C
    8MSOP
    8
    3 x 3 x 0.85 mm
    Active-Low, Open-Drain, Open-D
    3.078V, 2.333V, Adj, Adj, 2.333V, Ad
    Industrial
    MSOP
    5.5 V
    800 mV
    Voltage Monitor
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $1.28861
    8000+
    $1.2805
    16000+
    $1.25679
    32000+
    $1.23394
    64000+
    $1.2119