STM6904TGEDS6F
Volt Supervisor Monitor 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The STM6904 supervisor is a low voltage/low supply current processor supervisor, designed to monitor up to four system power supply voltages. This device is targeted at applications such as “Set-Top Boxes” (STBs), portable, battery-powered systems, networking and communication systems.The device supports a push-button type manual reset input (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 210 ms | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 3.109, 1.121 V | ||
| 3.047, 1.099 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 8 | ||
| 4 | ||
| 14 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8MSOP | ||
| 8 | ||
| 3 x 3 x 0.85 mm | ||
| Active-Low, Open-Drain, Open-D | ||
| 3.078V, 1.11V, Adj, Adj, 1.11V, Adj | ||
| Industrial | ||
| MSOP | ||
| 5.5 V | ||
| 800 mV | ||
| Voltage Monitor | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |