STM6822YWY6F
Processor Supervisor 2V 2.5V/3V/3.3V/5V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: STM6822YWY6F
Secondary Manufacturer Part#: STM6822YWY6F
- RoHS 10 Compliant
- Tariff Charges
STM6822YWY6F is a 5-pin supervisor with watchdog timer and push-button reset. It provides self-contained devices which provide microprocessor supervisory functions. A precision voltage with reference and comparator monitors provide an VCC input for out-of
- Reset threshold voltage VRST is 1.950V to 2.050V
- Operating temperature range is -40°C to 85°C
- Reset pulse width is 200ms
- Supply voltage is 1.0V to 5.5V
- Watchdog timeout period of 1.6s (typ)
- Manual reset inpu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 280 ms | ||
| 2.03 V | ||
| 1.97 V | ||
| 2.5, 3, 3.3, 5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 12 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1 V | ||
| Yes |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |