PDP SEO Portlet

STM6822SWY6F

Voltage Supervisor, Active-Low, Open-Drain, 1.2 V to 5.5 V, 200 ms, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6822SWY6F
Secondary Manufacturer Part#: STM6822SWY6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM6822SWY6F is a 5-pin supervisor with watchdog timer and push-button reset in a standard 5-pin SOT23 package. This supervisor is a self-contained device which provides microprocessor supervisory functions. A precision voltage reference and comparator monitor the VCC input for an out-of-tolerance condition. When an invalid VCC condition occurs, the active low reset output (RST) is forced low (or high in the case of RST). This device also offers an active low push-button (MR) reset input.

  • Reset threshold of 2.930V
  • Reset pulse width of 200ms
  • Watchdog timeout period of 1.6s (typ)
  • Low supply current of 3µA (typ)
  • Operating temperature range from -40 to +85°C (industrial grade)
  • Guaranteed active low RST (RST) assertion down to VCC = 1.0V

Technical Attributes

Find Similar Parts

Description Value
No
No
200 ms
SOT-23
Surface Mount
Gold
Yes
260
280 ms
2.96 V
2.89 V
2.5, 3, 3.3, 5 V
Surface Mount
MSL 1 - Unlimited
5
1
12 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Open Drain
5SOT-23
5
No
3 x 1.75 x 1.3 mm
No
Industrial
SOT-23
5.5 V
1 V
Yes

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.46848