STM6777TWWB6F
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: STM6777TWWB6F
Secondary Manufacturer Part#: STM6777TWWB6F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 210 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 280 ms | ||
| 3.15, 1.71 V | ||
| 3, 1.62 V | ||
| 0.8, 5.5 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 6 | ||
| 2 | ||
| 35 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 6SOT-23 | ||
| 6 | ||
| No | ||
| 2.9 x 1.6 x 1.15 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| 3.15V, 1.71 | ||
| 3.075V, 1.665V, 1.665V | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 800 mV | ||
| 3.3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |