STM6710KWB6F
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 280 ms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 50 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| 6 | ||
| No | ||
| 3.05 x 1.75 x 1.3 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| Adj, 2.93V, 1.58V, Adj, 2.93V, 1.58V | ||
| SOT-23 | ||
| 5.5 V | ||
| 2 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |