STM6710JWB6F
Processor Supervisor Adj/3.3V/2.5V/Adj 6-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: STM6710JWB6F
Secondary Manufacturer Part#: STM6710JWB6F
- RoHS 10 Compliant
- Tariff Charges
The STM6710JWB6F is a precision voltage monitoring Supervisor Circuit with the capability to monitor quad voltages and combine competitive reset threshold accuracy with low power consumption. If a monitored supply voltage input falls below the minimum vol
- Accurate monitoring of up to four supply voltages
- Open drain /RESET output with a weak pull-up (10µA)
- Immune to power supply transients
- 35µA Low power consumption
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| SOT-23 | ||
| Surface Mount | ||
| Matte Tin | ||
| Yes | ||
| 260 | ||
| 280 ms | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 6 | ||
| 4 | ||
| 50 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 6SOT-23 | ||
| 6 | ||
| No | ||
| 3.05 x 1.75 x 1.3 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| Adj, 3.08V, 2.32V, Adj, 3.08V, 2.32V | ||
| SOT-23 | ||
| 5.5 V | ||
| 2 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |