PDP SEO Portlet

STM6710DWB6F

Processor Supervisor 5V/3.3V/1.8V/Adj 6-Pin SOT-23 T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6710DWB6F
Secondary Manufacturer Part#: STM6710DWB6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6710 is a precision voltage monitoring supervisor with the capability to monitor triple/quad voltages and combine competitive reset threshold accuracy with low power consumption.Factory-trimmed reset threshold options for monitoring 5.0 V, 3.3 V, 2.5 V and 1.8 V supplies with –5 % and –10 % tolerances are available.If a monitored supply voltage input falls below the minimum voltage threshold, a single active low output is asserted, triggering a system reset.This device can be configured to support an external manual reset input using minimal external components.Monitoring up to four different voltages in a small 6-lead SOT23 package, the STM6710 devices can help to lower system cost, reduce board space requirements, and increase the reliability of multi-voltage systems.Low VCCdetection circuitry protects the user's system from low voltage conditions, resetting the system when VCCor any of the other monitored power supply voltages fall below their respective minimum voltage thresholds. The reset signal remains asserted until all of these voltages return to proper operating levels and stabilize.STM6710 includes internally fixed monitoring voltages for 5.0 V, 3.3 V, 3.0 V, 2.5 V and 1.8 V supplies with –5 % and –10 % tolerances.This device functions as a triple monitoring voltage supervisor (STM6700) when V2IN is used as VCC.The output is open drain with a weak internal pull-up to the monitored V2IN supply (or VCCin the case of STM6710Q) of typically 10 µA. Once all voltages rise above the selected threshold level, the STM6710 reset signal remains low for the reset timeout period of 200 ms (typical). The STM6700 acts as a voltage detector with a propagation delay of 5 µs after all monitored voltages exceed their thresholds.The STM6710 output remains valid as long as V1IN or V2IN exceeds 1 V. For the STM6700 and STM6710 the condition is to have VCCabove 2 V.

  • Accurate monitoring of up to four supply voltages
  • Precision factory set reset threshold options for 1.8 V, 2.5 V, 3.0 V, 3.3 V and 5.0 V
  • Adjustable input threshold voltage = 0.62 V with 1.5 % accuracy
  • Low power consumption (< 35=">
  • Reset timeout period 200 ms (typ.) - STM6710
  • 5 µs propagation delay - STM6700
  • Open drain RESEToutput with a weak pull-up (10 µA)
  • RESET- active low - valid to V1IN = 1 V or V2IN = 1 V
  • Immune to power supply transients
  • Small 6-pin SOT23 package
  • RoHS compliant
  • "

    Technical Attributes

    Find Similar Parts

    Description Value
    No
    No
    200 ms
    Matte Tin
    Yes
    260
    280 ms
    Surface Mount
    MSL 1 - Unlimited
    4
    6
    4
    50 uA
    -40 to 85 °C
    85 °C
    -40 °C
    6SOT-23
    6
    No
    3.05 x 1.75 x 1.3 mm
    No
    Active-Low, Open-Drain, Open-D
    4.63V, 3.08V, 1.67V, Adj, 3.08V, 1.67
    SOT-23
    5.5 V
    2 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 231 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.98
    6000+
    $0.975
    12000+
    $0.97
    24000+
    $0.965
    48000+
    $0.96