PDP SEO Portlet

STM6601GU2BDM6F

Smart Push Button On/Off Controller 12-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6601GU2BDM6F
Secondary Manufacturer Part#: STM6601GU2BDM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM6601GU2BDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout device which is used to monitor the state of connected push-button(s) as well as sufficient supply voltage. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press button. The factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected by a long push button (PB) or two buttons(PB and SR) either a reset is asserted or power for the application is disabled depending on the option used. They are ideal for portable devices, terminals, audio and video players, cell phones and smart phones, PDAs, palmtops, organizers.

  • Open drain RST output
  • PB can be released before the PSHOLD confirmation (Start-up process )
  • Active high EN output, long push desserts EN, no resistor on SR (input and output types)
  • Threshold voltage VTH+ is 3.50V
  • Voltage hysteresis VHYST is 200mV
  • tON-BLANK blanking period is 1.4s (min)
  • Operating temperature range is -40°C to +85°C
  • Operating voltage is 1.6V to 5.5V
  • Low standby current is 0.6µA to 1.0µA
  • Debounced PB and SR inputs, case style is TDFN12

Technical Attributes

Find Similar Parts

Description Value
DFN
12
-40 to 85 °C
2 x 3 x 0.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: