PDP SEO Portlet

STM6601CM2DDM6F

Pushbutton Controller, Smart Reset, Open Drain, Active High, 1.6 V to 5.5V, 0.6 µA Supply, TDFN-12

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6601CM2DDM6F
Secondary Manufacturer Part#: STM6601CM2DDM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM6601CM2DDM6F is a smart push-button on/off controller with Smart Reset™ and power-on lockout. This device monitors the state of connected push-button(s) as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter, regulator, etc. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if undervoltage is detected. Application includes portable devices, terminals, audio and video players, cell phones and smart phones, PDAs, palmtops, organizers.

  • Operating voltage range from 1.6V to 5.5V
  • Low standby current of 0.6µA
  • Adjustable smart Reset™ assertion delay time driven by external CSRD
  • By fixed time period, tON_BLANK
  • Debounced PB (active low) and SR (active low) inputs
  • PB and SR ESD inputs withstand voltage up to ±15KV (air discharge) ±8KV (contact discharge)
  • Secure start-up, interrupt, Smart Reset™ or power-down driven by push-button
  • Precise 1.5V voltage reference with 1% accuracy
  • TDFN12 package, industrial operating temperature range from -40 to +85°C

Technical Attributes

Find Similar Parts

Description Value
TDFN
12
-40 to 85 °C
3 x 2 x 0.73 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.49672
6000+
$1.48398
12000+
$1.4585
24000+
$1.43302
48000+
$1.40755