PDP SEO Portlet

STM6601CA2BDM6F

Smart Push Button On/Off Controller 12-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6601CA2BDM6F
Secondary Manufacturer Part#: STM6601CA2BDM6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6601CA2BDM6F is a smart Pushbutton On/Off Controller with pull-up internal resistor on Smart Reset™ input and power-on lockout. The STM6600-01 device monitors the state of connected pushbutton as well as sufficient supply voltage. An enable output controls power for the application through the MOSFET transistor, DC-DC converter and regulator. If the supply voltage is above a precise voltage threshold, the enable output can be asserted by a simple press of the button. Factory-selectable supply voltage thresholds are determined by highly accurate and temperature-compensated references. An interrupt is asserted by pressing the push-button during normal operation and can be used to request a system power-down. The interrupt is also asserted if under-voltage is detected. By a long push of one button (/PB) or two buttons (/PB and /SR) either a reset is asserted or power for the application is disabled depending on the option used.

  • Adjustable Smart Reset™ assertion delay time driven by external CSRD
  • Debounced /PB and /SR inputs
  • /PB and /SR ESD inputs withstand voltage up to ±15kV (air discharge) ±8kV (contact discharge)
  • Secure start-up, interrupt, Smart Reset™ or power-down driven by pushbutton
  • Precise 1.5V voltage reference with 1% accuracy
  • 0.6µA Low standby current

Technical Attributes

Find Similar Parts

Description Value
DFN
12
-40 to 85 °C
2 x 3 x 0.75

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.6124
6000+
$1.60226
12000+
$1.57259
24000+
$1.544
48000+
$1.51643