PDP SEO Portlet

STM6524APARDL6F

Volt Supervisor Monitor 1.65V to 5.5V 6-Pin UDFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6524APARDL6F
Secondary Manufacturer Part#: STM6524APARDL6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Smart Reset devices provide a useful feature that ensures inadvertent short reset push-button closures do not cause system resets. This is done by implementing extended Smart Reset input delay time (tSRC) and combined push-button inputs, which together ensures a safe reset and eliminates the need for a specific dedicated reset button.This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input push-buttons are connected to microcontroller interrupt inputs, and are closed for a short time, the processor can only be interrupted. If the system still does not respond properly, continuing to keep the push-buttons closed for the extended setup time tSRCcauses a hard reset of the processor through the reset output.The STM6524 has two combined delayed Smart Reset inputs (SR0,SR1) with preset delayed Smart Reset setup time (tSRC). The reset output is asserted after both of the Smart Reset inputs were held active for the selected tSRCdelay time. Depending on selected option theRSToutput remains asserted either until at least oneSRinput goes to inactive logic level (i.e. neither fixed nor minimum reset pulse width is set) or the output reset pulse duration is fixed for tREC(i.e. factory-programmed). The reset output,RST, is active low or active high, push-pull or open drain with optional pull-up resistor. The device fully operates over a broad VCCrange 1.65 V to 5.5 V. Below 1.575 V typ. the inputs are ignored and outputs are deasserted; the deasserted reset output levels are then valid down to 1.0 V.

  • Operating voltage 1.65 V to 5.5 V
  • Low supply current 1.5 µA
  • Integrated test mode
  • Dual Smart Reset™ push-button inputs with fixed extended reset setup delay (tSRC) from 0.5 s to 10 s in 0.5 s steps (typ.), option with internal pull-up resistor
  • Push-button controlled reset pulse duration
  • Option 1: fully push-button controlled, no fixed or minimum pulse width guaranteed
  • Option 2: defined output reset pulse duration (tREC), factory-programmed
  • No power-on reset
  • Single reset output
  • Active low or active high
  • Push-pull or open drain with optional pull-up resistor
  • Fixed Smart Reset™ input logic voltage levels
  • Operating temperature: –40C to +85C
  • UDFN6 package: 1.6 mm x 1.3 mm
  • ECOPACK® 2 (RoHS compliant, Halogen-Free)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    Yes
    260
    1.65, 5.5 V
    Surface Mount
    2
    6
    1
    3 uA
    -40 to 85 °C
    85 °C
    -40 °C
    6UDFN
    6
    1.3 x 1.6 x 0.53 mm
    Active-Low, Open-Drain, Open-D
    Adj
    uDFN
    5.5 V
    1.65 V
    Power Supply Monitor
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.62367
    6000+
    $0.61975
    12000+
    $0.60827
    24000+
    $0.59721
    48000+
    $0.58655