PDP SEO Portlet

STM6524ALABDL6F

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6524ALABDL6F
Secondary Manufacturer Part#: STM6524ALABDL6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
360 ms
Gold|Matte Tin
Yes
260
1.65, 5.5 V
Surface Mount
2
6
1
3 uA
-40 to 85 °C
85 °C
-40 °C
6UDFN
6
1.3 x 1.6 x 0.53 mm
Active-Low, Open-Drain, Open-D
Adj
uDFN
5.5 V
1.65 V
Power Supply Monitor
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.69291
6000+
$0.68855
12000+
$0.6758
24000+
$0.66352
48000+
$0.65693