STM6522AAAADG6F
Processor Supervisor 8-Pin TDFN T/R
- RoHS 10 Compliant
- Tariff Charges
The Smart Reset devices provide a useful feature that ensures that inadvertent short reset push-button closures do not cause system resets as the extended Smart Reset delay setup periods are implemented. Once the valid Smart Reset input levels and setup delay are met, the device generates an output reset pulse for a fixed timeout period (tREC).The typical application hookup shows that either a single Smart Reset input, or both reset inputs can be connected to the applications interrupt and control both the interrupt pin and the hard reset functions. If the push-button is closed for a short time, the processor is only interrupted. If the system still does not respond properly, holding the push-button(s) for the extended setup time (tSRC) causes a hard reset of the processor. The Smart Reset feature helps significantly increase system stability and eliminates the need for a dedicated reset button.The STM65xx family of Smart Reset devices consists of low-current microprocessor reset circuits targeted at applications such as MP3 players, portable navigation or mobile phones, generally any application that requires delayed reset push-button(s) response for improved system stability. The devices in the STM65xx Smart Reset family include various combinations of useful features for the targeted applications.The STM6522 has two combined Smart Reset inputs (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 210 ms | ||
| Gold|Matte Tin | ||
| No | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 8 | ||
| 1 | ||
| 3 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low/Open Drain | ||
| 8TDFN | ||
| 8 | ||
| No | ||
| 2 x 2 x 0.73 mm | ||
| No | ||
| Active-Low, Open-Drain, Open-D | ||
| Adj | ||
| Industrial | ||
| TDFN | ||
| 5.5 V | ||
| 1.65 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |