PDP SEO Portlet

STM6519AHARUB6F

Pushbutton Controller, Smart Reset, Open Drain, Active Low, 2 V to 5.5V, 0.4 µA Supply, UDFN-6

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6519AHARUB6F
Secondary Manufacturer Part#: STM6519AHARUB6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM6519AHARUB6F is a single-pin, push button Smart Reset™ device. It provides a useful feature that ensures that inadvertent short reset push-button closures do not cause system resets. This is done by implementing an extended Smart Reset input delay time, which ensures a safe reset and eliminates the need for a specifically dedicated reset button. This reset configuration provides versatility and allows the application to distinguish between a software generated interrupt and a hard system reset. When the input pushbutton is connected to the microcontroller interrupt input, and is closed for a short time, the processor can only be interrupted. Application includes mobile phones, smartphones, PDAs, e-books, MP3 players, games, portable navigation devices, any application that requires delayed reset push-button response for improved system stability.

  • Operating voltage range 2 to 5.5V, low supply current 1µA
  • Integrated test mode
  • Push-button controlled reset pulse duration
  • Single reset output, active-low or active-high
  • Push-pull or open drain with optional pull-up resistor
  • Fixed smart reset input logic voltage levels
  • Input rise and fall times is = 5ns
  • Input pulse voltage range from 0.2 to 0.8VCC
  • Supply current is 0.4µA (typ, (SR active low )= VCC, tREC and tSRC counter is not running
  • UDFN6 package

Technical Attributes

Find Similar Parts

Description Value
uDFN
6
-40 to 85 °C
1.45 x 1 x 0.55 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  6000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.5049
6000+
$0.5006
12000+
$0.49201
24000+
$0.48341
48000+
$0.47482