STM6503SEAADG6F
Dual Push-Button Smart Reset 8-Pin TDFN T/R
- RoHS 10 Compliant
- Tariff Charges
STM6502 has two combined Smart Reset inputs (
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Pushbutton Controller | ||
| Matte Tin | ||
| 260 | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 8TDFN | ||
| 8 | ||
| 2 x 2 x 0.73 mm | ||
| Industrial | ||
| TDFN | ||
| 5.5 V | ||
| 1 V | ||
| Dual Push-Button Smart Reset |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |