PDP SEO Portlet

STM6503REAADG6F

Dual Push-Button Smart Reset 8-Pin TDFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6503REAADG6F
Secondary Manufacturer Part#: STM6503REAADG6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

STM6502 has two combined Smart Reset inputs (SR0and SR1) with delayed Smart Reset setup time (tSRC) programmed by an external capacitor on the SRC pin.STM6503 is similar to STM6502, has two combined delayed Smart Reset inputs (SR0, SR1) and three user-selectable delayed Smart Reset setup time (tSRC) options of 2 s, 6 s and 10 s through a three-state TSR input pin: when connected to ground, tSRC= 2 s; when left open, tSRC= 6 s; when connected to VCC, tSRC= 10 s (all the times are minimum).STM6504 has two independent Smart Reset inputs. SR0provides the delayed Smart Reset setup time (tSRC) function with three user-selectable tSRCoptions through a three-state TSR input pin: when connected to ground, tSRC= 2 s; when left open, tSRC= 6 s; when connected to VCC, tSRC= 10 s (all the times are minimum). SRE provides instant reset. SRE is edge-triggered with a special debounce time (tDEBOUNCE= 240 ms min.) at the falling edge after a valid reset period.STM6505 has two combined delayed Smart Reset inputs (SR0, SR1) and provides an adjustable reset delay setup time via an external capacitor connected to the SRC pin. The RSToutput depends also on the VCCmonitoring threshold. STM6505 also provides independent low battery detect (BLD) output controlled by the secondary external input voltage VBAT. VBATis monitored for low voltage and provides an indication on the battery low detect output pin (BLD). VBATthreshold is 1.25 V, fixed, and an external resistor divider is to be used to set the actual battery voltage threshold. VBATthreshold hysteresis is 8 mV typ. (16 mV max.). VB

  • Dual Smart Reset push-button inputs with extended reset setup delay
  • Adjustable Smart Reset setup delay (tSRC): by external capacitor or three-state logic (product options): tSRC= 2, 6, 10 s (min.)
  • Power-on reset
  • Single RSToutput, active-low, open-drain
  • Factory-programmable thresholds to monitor VCCin the range of 1.575 to 4.625 V typ.
  • Operating voltage 1.0 V (active-low output valid) to 5.5 V
  • Low supply current
  • Operating temperature:industrial grade –40 °C to +85 °C
  • TDFN8 package: 2 mm x 2 mm x 0.75 mm
  • RoHS compliant
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    Surface Mount
    MSL 1 - Unlimited
    8
    -40 to 85 °C
    85 °C
    -40 °C
    8TDFN
    8
    2 x 2 x 0.73 mm
    Industrial
    TDFN
    5.5 V
    1 V
    Dual Push-Button Smart Reset

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 182 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.93025
    6000+
    $0.9244
    12000+
    $0.90728
    24000+
    $0.89079
    48000+
    $0.87488