PDP SEO Portlet

STM6321TWY6F

Voltage Monitor, Active-High/Low, Push-Pull, Open-Drain, 1V to 5.5V, 3.08V Threshold, SOT-23-5

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6321TWY6F
Secondary Manufacturer Part#: STM6321TWY6F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6xxx supervisors are self-contained devices which provide microprocessor supervisory functions. A precision voltage reference and comparator monitors the VCCinput for an out-of-tolerance condition. When an invalid VCCcondition occurs, the reset output (RST) is forced low (or high in the case of RST). These devices also offer a watchdog timer (except for STM6322/6825) and/or a push-button (MR) reset input.These devices are available in a standard 5-pin SOT23 package.

  • Precision VCCmonitoring of 5, 3.3, 3, or 2.5 V power supplies
  • RSToutputs (active low, push-pull or open drain)
  • RST outputs (active high, push-pull)
  • Reset pulse width of 1.4 ms, 200 ms and 240 ms (typ.)
  • Watchdog timeout period of 1.6 s (typ.)
  • Manual reset input (MR)
  • Low supply current - 3 µA (typ.)
  • GuaranteedRST(RST) assertion down to VCC= 1.0 V
  • Operating temperature: –40 to +85C (industrial grade)
  • RoHS compliance Lead-free components are compliant with the RoHS directive
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    No
    200 ms
    SOT-23
    Surface Mount
    Gold
    No
    260
    280 ms
    3.11 V
    3.04 V
    2.5, 3, 3.3, 5 V
    Surface Mount
    MSL 1 - Unlimited
    1
    5
    1
    12 uA
    -40 to 85 °C
    85 °C
    -40 °C
    5SOT-23
    5
    No
    3 x 1.75 x 1.3 mm
    No
    Active-High, Push-Pull / Active-Low, Open-Drain, Push-
    Industrial
    SOT-23
    5.5 V
    1 V
    Yes

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.62127
    6000+
    $0.61736
    12000+
    $0.60593
    24000+
    $0.59491
    48000+
    $0.58429