PDP SEO Portlet

STM6315RDW13F

Voltage Supervisor, Active-Low, Open-Drain, 1 V to 5.5 V, 210 ms, 2.63 V, 4 Pins, SOT-143

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: STM6315RDW13F
Secondary Manufacturer Part#: STM6315RDW13F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The STM6315 Microprocessor Reset Circuit is a low power supervisory device used to monitor power supplies. It performs a single function: asserting a reset signal whenever the VCC supply voltage drops below a preset value and keeping it asserted until VCC has risen above the preset threshold for a minimum period of time (trec). It also provides a manual reset input ( MR ). The open drain RST output can be pulled up to a voltage higher than VCC, but less than 6V. The STM6315 comes with standard factory-trimmed reset thresholds of 2.63V, 2.93V, 3.08V, 4.38V, and 4.63V. The STM6315 is available in the SOT143-4 package.

  • Low supply current of 1.5µA (typ)
  • ±1.8% reset threshold accuracy (25°C)
  • Guaranteed RST assertion down to VCC= 1.0V
  • Open drain RST output can exceed VCC
  • Power supply transient immunity
  • Operating temperature: -40 to +125°C
  • Available in SOT143-4 package.
  • Technical Attributes

    Find Similar Parts

    Description Value
    No
    No
    210 ms
    Matte Tin
    Yes
    260
    210 ms
    2.68 V
    2.58 V
    1, 5.5 V
    Surface Mount
    MSL 1 - Unlimited
    1
    4
    1
    15 uA
    -40 to 125 °C
    125 °C
    -40 °C
    Active Low/Open Drain
    4SOT-143
    4
    No
    3.04 x 1.4 x 1.02 mm
    No
    Active-Low, Open-Drain, Open-D
    SOT-143
    5.5 V
    1 V
    3.6 V
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  18000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 294 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.39886
    6000+
    $0.39635
    12000+
    $0.38901
    24000+
    $0.38194
    48000+
    $0.37512